Connector Header Surface Mount 4 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-647502-4

DigiKey Part Number
A108291TR-ND - Tape & Reel (TR)
A108291CT-ND - Cut Tape (CT)
A108291DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3-647502-4
Description
CONN HEADER SMD 4POS 2.54MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
3-647502-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Friction Lock
Mfr
Contact Length - Mating
0.290" (7.37mm)
Series
Insulation Height
0.347" (8.81mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Polyamide (PA46), Nylon 4/6
Number of Positions
Operating Temperature
-55°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Unshrouded
Voltage Rating
250VAC
Mounting Type
Applications
General Purpose
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 955
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$30.42000$30.42
10$25.81600$258.16
25$24.19440$604.86
50$23.03820$1,151.91
100$21.93740$2,193.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
225$18.70298$4,208.17
450$17.81033$8,014.65
675$17.30815$11,683.00
1,125$16.69571$18,782.67
1,575$16.30436$25,679.37
2,250$15.89950$35,773.88
Manufacturers Standard Package