Similar
Similar
Similar
Similar
Similar
Similar
Similar

3-647075-8 | |
|---|---|
DigiKey Part Number | 3-647075-8-ND |
Manufacturer | |
Manufacturer Product Number | 3-647075-8 |
Description | CONN HEADER VERT 8POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-647075-8 Models |
Category | Contact Length - Post 0.135" (3.43mm) |
Mfr | Overall Contact Length 0.550" (13.97mm) |
Series | Insulation Height 0.347" (8.81mm) |
Packaging Bulk | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA46), Nylon 4/6 |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 1 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Applications General Purpose |
Contact Length - Mating 0.290" (7.37mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022045082 | Molex | 0 | 0022045082-ND | $2.71838 | Similar |
| 0022045083 | Molex | 0 | 0022045083-ND | $4.85520 | Similar |
| 0022112082 | Molex | 7,594 | 900-0022112082-ND | $12.50000 | Similar |
| 0022232081 | Molex | 5,650 | WM4206-ND | $4.19000 | Similar |
| 0022232082 | Molex | 2,779 | 0022232082-ND | $5.10000 | Similar |






