


3-644702-3 | |
---|---|
DigiKey Part Number | 3-644702-3-ND |
Manufacturer | |
Manufacturer Product Number | 3-644702-3 |
Description | CONN RCPT 3POS IDC 22AWG GOLD |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-644702-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Red | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.68000 | $12.68 |
10 | $10.75900 | $107.59 |
25 | $10.08600 | $252.15 |
50 | $9.60500 | $480.25 |
100 | $9.14580 | $914.58 |
250 | $8.57248 | $2,143.12 |
500 | $8.16302 | $4,081.51 |
1,000 | $7.77340 | $7,773.40 |
2,500 | $7.28693 | $18,217.33 |