Connector Header Through Hole, Right Angle 2 position 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 2 position 0.156" (3.96mm)
3-644617-2
3-644617-2

3-644617-2

DigiKey Part Number
3-644617-2-ND
Manufacturer
Manufacturer Product Number
3-644617-2
Description
CONN HEADER R/A 2POS 3.96MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 2 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
3-644617-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.125" (3.18mm)
Mfr
Insulation Height
0.300" (7.62mm)
Series
Contact Shape
Square
Packaging
Bulk
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Thermoplastic, Glass Filled
Number of Positions
Features
Board Guide
Number of Rows
1
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Natural
Shrouding
Shrouded - 1 Wall
Current Rating (Amps)
Varies by Wire Gauge
Mounting Type
Voltage Rating
600VAC
Termination
Solder
Contact Finish Thickness - Post
150.0µin (3.81µm)
Fastening Type
Friction Lock
Applications
General Purpose, Industrial
Contact Length - Mating
0.450" (11.43mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0026645020Molex17,993WM7237-ND$3.37000Similar
In-Stock: 6,945
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.78000$3.78
10$3.21500$32.15
100$2.73200$273.20
500$2.43800$1,219.00
1,000$2.32150$2,321.50
5,000$2.07216$10,360.80
10,000$1.97329$19,732.90
Manufacturers Standard Package