
3-644020-2 | |
---|---|
DigiKey Part Number | A113543-ND |
Manufacturer | |
Manufacturer Product Number | 3-644020-2 |
Description | CONN RCPT 2POS IDC 24AWG GOLD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Gold 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-644020-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 24 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | White | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.35000 | $12.35 |
10 | $10.46300 | $104.63 |
25 | $9.80600 | $245.15 |
50 | $9.33500 | $466.75 |
100 | $8.88970 | $888.97 |
250 | $8.33244 | $2,083.11 |
500 | $7.93450 | $3,967.25 |
1,000 | $7.55574 | $7,555.74 |
2,500 | $7.08281 | $17,707.03 |