3 Position Rectangular Plug Connector IDC Tin 20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-641436-3

DigiKey Part Number
A99630-ND
Manufacturer
Manufacturer Product Number
3-641436-3
Description
CONN PLUG 3POS IDC 20AWG TIN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Plug Connector IDC Tin 20 AWG
Datasheet
 Datasheet
EDA/CAD Models
3-641436-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line), Right Angle
Manufacturer
TE Connectivity AMP Connectors
Cable Termination
IDC
Series
Wire Type
Discrete or Ribbon Cable
Packaging
Bag
Wire Gauge
20 AWG
Part Status
Active
Features
Closed End
Connector Type
Plug
Contact Finish
Tin
Contact Type
Male Pin
Contact Finish Thickness
80.0µin (2.03µm)
Number of Positions
3
Color
Yellow
Pitch
0.156" (3.96mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
2,000$6.84559$13,691.18
Manufacturers Standard Package