
3-641239-2 | |
---|---|
DigiKey Part Number | 3-641239-2-ND |
Manufacturer | |
Manufacturer Product Number | 3-641239-2 |
Description | CONN RCPT 2POS IDC 26AWG GOLD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Gold 26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-641239-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.45000 | $10.45 |
10 | $8.90700 | $89.07 |
25 | $8.34720 | $208.68 |
50 | $7.94880 | $397.44 |
100 | $7.56850 | $756.85 |
250 | $7.09432 | $1,773.58 |
500 | $6.75534 | $3,377.67 |
1,000 | $6.43290 | $6,432.90 |
2,500 | $6.03024 | $15,075.60 |