



3-641238-5 | |
---|---|
DigiKey Part Number | 3-641238-5-ND |
Manufacturer | |
Manufacturer Product Number | 3-641238-5 |
Description | CONN RCPT 5POS IDC 24AWG GOLD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Receptacle Connector IDC Gold 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-641238-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 24 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | White | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.14000 | $22.14 |
10 | $18.81800 | $188.18 |
25 | $17.63960 | $440.99 |
50 | $16.79660 | $839.83 |
100 | $15.99400 | $1,599.40 |
250 | $14.99180 | $3,747.95 |
500 | $14.27626 | $7,138.13 |
1,000 | $13.59515 | $13,595.15 |
2,500 | $12.74452 | $31,861.30 |