
3-5353606-7 | |
---|---|
DigiKey Part Number | A115182-ND |
Manufacturer | |
Manufacturer Product Number | 3-5353606-7 |
Description | CONN RCPT 240POS SMD GOLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 3-5353606-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 240 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $291.17000 | $291.17 |
10 | $247.49500 | $2,474.95 |
30 | $229.03900 | $6,871.17 |
60 | $218.11233 | $13,086.74 |
120 | $207.71050 | $24,925.26 |
270 | $196.17496 | $52,967.24 |