


3-5353515-0 | |
---|---|
DigiKey Part Number | A111163TR-ND - Tape & Reel (TR) A111163CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-5353515-0 |
Description | CONN PLUG 30POS SMD GOLD |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 3-5353515-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.043" (1.08mm) | |
Base Product Number |