
3-520150-2 | |
|---|---|
DigiKey Part Number | A27815TR-ND - Tape & Reel (TR) A27815CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-520150-2 |
Description | CONN QC RCPT 14-16AWG 0.187 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 3-520150-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.935" (23.75mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.260" (6.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.28000 | $2.28 |
| 10 | $1.93400 | $19.34 |
| 25 | $1.81440 | $45.36 |
| 50 | $1.72800 | $86.40 |
| 100 | $1.64480 | $164.48 |
| 250 | $1.54164 | $385.41 |
| 500 | $1.46804 | $734.02 |
| 1,000 | $1.39788 | $1,397.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.26449 | $2,528.98 |
| 4,000 | $1.20411 | $4,816.44 |
| 6,000 | $1.17013 | $7,020.78 |
| 10,000 | $1.12871 | $11,287.10 |
| 14,000 | $1.10224 | $15,431.36 |
| 20,000 | $1.07485 | $21,497.00 |
| 50,000 | $1.00761 | $50,380.50 |












