
3-2834723-2 | |
|---|---|
DigiKey Part Number | 17-3-2834723-2-ND |
Manufacturer | |
Manufacturer Product Number | 3-2834723-2 |
Description | AMPFOIL ULTRA-KIT PACKAGE-36POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Housing FFC Housing for Female Contacts Connector Latch Lock 36Pos 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-2834723-2 Models |
Category | Pitch 0.039" (1.00mm) |
Manufacturer TE Connectivity AMP Connectors | Locking Feature Latch Lock |
Series | Voltage Rating 29.6 V |
Packaging Box | Housing Material Thermoplastic |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Flat Flex Type FFC | Material Flammability Rating UL94 V-0 |
Connector Type Housing for Female Contacts | Current Rating (Amps) 1 A |
Number of Positions 36 | Housing Color Black |
Number of Rows 2 | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.93000 | $10.93 |
| 10 | $9.26600 | $92.66 |
| 25 | $8.68200 | $217.05 |
| 50 | $8.26580 | $413.29 |
| 100 | $7.87040 | $787.04 |
| 450 | $7.07689 | $3,184.60 |
| 900 | $6.73907 | $6,065.16 |
| 1,350 | $6.54894 | $8,841.07 |
| 2,700 | $6.23650 | $16,838.55 |

