New Product
3-2495217-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3-2495217-3
3-2495217-3
3-2495217-3

3-2495217-3

DigiKey Part Number
17-3-2495217-3TR-ND - Tape & Reel (TR)
17-3-2495217-3CT-ND - Cut Tape (CT)
17-3-2495217-3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3-2495217-3
Description
0.3 PITCH, 33PIN, RIGHT ANGLE, G
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
33 Position FPC Connector Contacts, Bottom 0.024" (0.60mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
3-2495217-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
33
Pitch
0.024" (0.60mm)
Termination
Solder
FFC, FCB Thickness
0.20mm
Height Above Board
0.039" (1.00mm)
Locking Feature
-
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Thermoplastic
Actuator Material
Polyphenylene Sulfide (PPS)
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
Flash
Housing Color
Black
Actuator Color
Black
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$6.89558$68,955.80
Manufacturers Standard Package