



3-2299282-1 | |
---|---|
DigiKey Part Number | 17-3-2299282-1TR-ND - Tape & Reel (TR) 17-3-2299282-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-2299282-1 |
Description | POD-LOK 250 STR. AWG 22-18 PTPBR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 3-2299282-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.031" (0.79mm) | |
Tab Length | - | |
Length - Overall | 1.402" (35.60mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Mating End Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.087" ~ 0.118" (2.21mm ~ 3.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.20000 | $4.20 |
10 | $3.54800 | $35.48 |
25 | $3.32560 | $83.14 |
50 | $3.16760 | $158.38 |
100 | $3.01620 | $301.62 |
250 | $2.82688 | $706.72 |
500 | $2.69170 | $1,345.85 |
1,000 | $2.56312 | $2,563.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,200 | $2.37960 | $9,994.32 |
8,400 | $2.26605 | $19,034.82 |
12,600 | $2.20217 | $27,747.34 |
21,000 | $2.12428 | $44,609.88 |
29,400 | $2.07449 | $60,990.01 |