Similar


3-2172066-2 | |
|---|---|
DigiKey Part Number | A120859-ND |
Manufacturer | |
Manufacturer Product Number | 3-2172066-2 |
Description | CONN RCPT FMALE 4POS TIN SOLDER |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Bag | Contact Finish - Mating Tin |
Part Status Obsolete | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 | Features Board Guide, Board Lock |
Shell Size - Insert M12-4 | Shielding |
Mounting Type Panel Mount, Through Hole, Right Angle | Current Rating (Amps) 4A |
Mounting Feature Bulkhead | Voltage Rating 125VAC/DC |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Applications Automotive, Industrial |
Orientation D | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T4145535041-001 | TE Connectivity AMP Connectors | 477 | A126543-ND | $101.29000 | Similar |
| 1534630 | Phoenix Contact | 139 | 277-2019-ND | $291.37000 | Similar |



