
3-2106489-4 | |
---|---|
DigiKey Part Number | A100392TR-ND - Tape & Reel (TR) A100392CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-2106489-4 |
Description | CONN WIRE IDC 4POS 24AWG PCB RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Individual Wires Connector Natural IDC 24 AWG Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 3-2106489-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 4 | |
Cable Pitch | 0.157" (4.00mm) | |
Board-Side Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Cable Termination | IDC | |
Wire Gauge | 24 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.77000 | $9.77 |
10 | $8.28500 | $82.85 |
25 | $7.76760 | $194.19 |
50 | $7.39640 | $369.82 |
100 | $7.04260 | $704.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
350 | $6.44586 | $2,256.05 |
700 | $6.13807 | $4,296.65 |
1,050 | $5.96502 | $6,263.27 |
1,750 | $5.75385 | $10,069.24 |
2,450 | $5.61887 | $13,766.23 |
3,500 | $5.47929 | $19,177.51 |
8,750 | $5.13655 | $44,944.81 |