
3-2106489-3 | |
---|---|
DigiKey Part Number | A100391TR-ND - Tape & Reel (TR) A100391CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-2106489-3 |
Description | CONN WIRE IDC 3POS 24AWG PCB RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Individual Wires Connector Natural IDC 24 AWG Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 3-2106489-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 3 | |
Cable Pitch | 0.157" (4.00mm) | |
Board-Side Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Cable Termination | IDC | |
Wire Gauge | 24 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.87000 | $8.87 |
10 | $7.22600 | $72.26 |
25 | $6.66080 | $166.52 |
50 | $6.26180 | $313.09 |
100 | $5.88810 | $588.81 |
250 | $5.42812 | $1,357.03 |
500 | $5.10446 | $2,552.23 |
1,000 | $4.80023 | $4,800.23 |
2,500 | $4.42589 | $11,064.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,800 | $5.05971 | $14,167.19 |
5,600 | $4.81836 | $26,982.82 |
8,400 | $4.68256 | $39,333.50 |
14,000 | $4.51699 | $63,237.86 |