3-1971775-6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 600
Unit Price: $8.22000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $4.61692
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $4.44783
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $6.02554
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $4.36021
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $5.04213
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $5.55199
Datasheet
12 Rectangular Connectors - Housings Receptacle Blue 0.236" (6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-1971775-6

DigiKey Part Number
17-3-1971775-6-ND
Manufacturer
Manufacturer Product Number
3-1971775-6
Description
PTL 2X6 CAP PANEL MT STD TEMP KE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Blue 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
3-1971775-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.319" (8.10mm)
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Holder
Part Status
Active
Color
Blue
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Tab
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.236" (6.00mm)
Base Product Number
Number of Rows
2
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1971775-6TE Connectivity AMP Connectors600A117181-ND$8.22000Parametric Equivalent
2-1971775-6TE Connectivity AMP Connectors017-2-1971775-6-ND$4.61692Parametric Equivalent
4-1971775-6TE Connectivity AMP Connectors017-4-1971775-6-ND$4.44783Parametric Equivalent
5-1971775-6TE Connectivity AMP Connectors0A118811-ND$6.02554Parametric Equivalent
6-1971775-6TE Connectivity AMP Connectors017-6-1971775-6-ND$4.36021Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
900$4.44783$4,003.05