
3-173974-1 | |
---|---|
DigiKey Part Number | 17-3-173974-1-ND |
Manufacturer | |
Manufacturer Product Number | 3-173974-1 |
Description | PL MKII 187 REC HSG 1P NYLON GWT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Natural 0.187" (4.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-173974-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.187" (4.75mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.187" (4.75mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $1.31400 | $13.14 |
25 | $1.23160 | $30.79 |
50 | $1.17420 | $58.71 |
100 | $1.11830 | $111.83 |
250 | $1.04772 | $261.93 |
500 | $0.99764 | $498.82 |
1,000 | $0.94993 | $949.93 |
2,500 | $0.89037 | $2,225.93 |