
3-1478955-0 | |
---|---|
DigiKey Part Number | A144310-ND |
Manufacturer | |
Manufacturer Product Number | 3-1478955-0 |
Description | CONN SMA JACK STR 50 OHM SOLDER |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3-1478955-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-174A, 188A, 316 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 5 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 250 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.3dB | |
Base Product Number |