
3-1393680-8 | |
|---|---|
DigiKey Part Number | 3-1393680-8-ND |
Manufacturer | |
Manufacturer Product Number | 3-1393680-8 |
Description | CONN 1.6/5.6 JCK STR 75OHM SOLDR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.6/5.6 Connector Jack, Female Socket 75 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead - Front Side Nut |
Packaging Bulk | Fastening Type Snap-On |
Part Status Active | Frequency - Max 8 GHz |
Connector Style | Number of Ports 1 |
Connector Type Jack, Female Socket | Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Nut |
Contact Termination Solder | Mating Cycles 500 |
Shield Termination Crimp | Base Product Number |
Impedance 75 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $34.42482 | $34,424.82 |



