
3-1376390-4 | |
---|---|
DigiKey Part Number | A125410-ND |
Manufacturer | |
Manufacturer Product Number | 3-1376390-4 |
Description | CONN PLUG HSG 4POS 5.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Yellow 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-1376390-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Yellow | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $2.23100 | $22.31 |
25 | $2.09440 | $52.36 |
50 | $1.99220 | $99.61 |
100 | $1.89750 | $189.75 |
250 | $1.77812 | $444.53 |
500 | $1.69316 | $846.58 |
1,000 | $1.61215 | $1,612.15 |
2,500 | $1.51116 | $3,777.90 |