
3-1376389-4 | |
---|---|
DigiKey Part Number | A125408-ND |
Manufacturer | |
Manufacturer Product Number | 3-1376389-4 |
Description | CONN PLUG HSG 3POS 5.00MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Yellow 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-1376389-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Yellow | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.61000 | $4.61 |
10 | $3.94300 | $39.43 |
25 | $3.69800 | $92.45 |
50 | $3.52160 | $176.08 |
100 | $3.35210 | $335.21 |
250 | $3.14200 | $785.50 |
500 | $2.99200 | $1,496.00 |
1,000 | $2.84901 | $2,849.01 |
2,500 | $2.67059 | $6,676.47 |