
3-1102723-5 | |
---|---|
DigiKey Part Number | 3-1102723-5-ND |
Manufacturer | |
Manufacturer Product Number | 3-1102723-5 |
Description | CONN HOOD SIDE ENTRY SZ6 PG29 |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG29 6 |
Datasheet | Datasheet |
EDA/CAD Models | 3-1102723-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 6 | |
Lock Location | Screw Locks on Hood | |
Thread Size | PG29 | |
Size / Dimension | 5.098" L x 2.087" W x 3.150" H (129.50mm x 53.00mm x 80.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | - | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | - | |
Operating Temperature | - | |
Base Product Number |