
2MM-HSP-D07-VT-02-H-TB | |
|---|---|
DigiKey Part Number | 17-2MM-HSP-D07-VT-02-H-TB-ND |
Manufacturer | |
Manufacturer Product Number | 2MM-HSP-D07-VT-02-H-TB |
Description | 14P, AMPMODU 2 MM, SHROUDED HEAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2MM-HSP-D07-VT-02-H-TB Models |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Contact Length - Post 0.110" (2.80mm) |
Series | Overall Contact Length 0.327" (8.30mm) |
Packaging Tube | Insulation Height 0.217" (5.51mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Features Polarizing Key |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 2 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 2A |
Termination Solder | Voltage Rating 250VAC |
Fastening Type Latch Holder | Contact Finish Thickness - Post 12.0µin (0.30µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.32000 | $31.32 |
| 34 | $24.39118 | $829.30 |
| 102 | $22.57127 | $2,302.27 |
| 510 | $20.14816 | $10,275.56 |
| 1,020 | $19.18697 | $19,570.71 |


