Connector Header Through Hole, Right Angle 2 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2MM-HB-S02-HT-02-H-TB

DigiKey Part Number
17-2MM-HB-S02-HT-02-H-TB-ND
Manufacturer
Manufacturer Product Number
2MM-HB-S02-HT-02-H-TB
Description
2P, AMPMODU 2 MM, BREAKAWAY HEAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 2 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2MM-HB-S02-HT-02-H-TB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.157" (4.00mm)
Mfr
Contact Length - Post
0.110" (2.80mm)
Series
Insulation Height
0.079" (2.00mm)
Packaging
Tube
Contact Shape
Rectangular
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Thermoplastic
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
2A
Mounting Type
Voltage Rating
250VAC/DC
Termination
Solder
Contact Finish Thickness - Post
157.5µin (4.00µm)
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18,880
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$7.40000$7.40
10$6.29800$62.98
135$5.23859$707.21
540$4.75020$2,565.11
1,080$4.52335$4,885.22
5,130$4.05245$20,789.07
10,125$3.86277$39,110.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.