2MM-HB-D08-VT-02-H-TB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2MM-HB-D08-VT-02-H-TB

DigiKey Part Number
17-2MM-HB-D08-VT-02-H-TB-ND
Manufacturer
Manufacturer Product Number
2MM-HB-D08-VT-02-H-TB
Description
16P, AMPMODU 2 MM, BREAKAWAY HEA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.157" (4.00mm)
Contact Length - Post
0.110" (2.80mm)
Overall Contact Length
0.327" (8.30mm)
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
Pick and Place
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
157.5µin (4.00µm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,264
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$22.72000$22.72
34$17.73265$602.91
102$16.40833$1,673.65
510$14.64633$7,469.63
1,020$13.94743$14,226.38
5,032$12.46333$62,715.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.