
2MM-HB-D06-HT-02-H-TB | |
|---|---|
DigiKey Part Number | 17-2MM-HB-D06-HT-02-H-TB-ND |
Manufacturer | |
Manufacturer Product Number | 2MM-HB-D06-HT-02-H-TB |
Description | 12P, AMPMODU 2 MM, BREAKAWAY HEA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.157" (4.00mm) |
Series | Contact Length - Post 0.110" (2.80mm) |
Packaging Tube | Insulation Height 0.157" (4.00mm) |
Part Status Active | Contact Shape Rectangular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2A |
Mounting Type | Voltage Rating 250VAC/DC |
Termination Solder | Contact Finish Thickness - Post 157.5µin (4.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.03000 | $22.03 |
| 45 | $16.80844 | $756.38 |
| 135 | $15.55326 | $2,099.69 |
| 540 | $14.10383 | $7,616.07 |
| 1,035 | $13.47134 | $13,942.84 |
| 5,040 | $12.04884 | $60,726.15 |

