SSL Connector 3 Position T-Splitter Cable/Wire to Cable/Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SSL Connector 3 Position T-Splitter Cable/Wire to Cable/Wire

293611-1

DigiKey Part Number
2266-293611-1-ND
Manufacturer
Manufacturer Product Number
293611-1
Description
CONN SSL T-SPLITTER 3POS
Customer Reference
Detailed Description
SSL Connector 3 Position T-Splitter Cable/Wire to Cable/Wire
Datasheet
 Datasheet
EDA/CAD Models
293611-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Style
Cable/Wire to Cable/Wire
Connector Type
T-Splitter
Number of Positions
3
Mounting Type
Free Hanging (In-Line)
Termination
-
Pitch
-
Fastening Type
-
Features
Keyed
Housing Color
Natural
Wire Gauge
-
Contact Material
-
Contact Finish
-
Housing Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-40°C ~ 85°C
Voltage Rating
400V
Current Rating (Amps)
16A, 20A
Ingress Protection
IP20
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $313.20 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
20$96.93550$1,938.71
40$95.29100$3,811.64
60$93.56850$5,614.11
200$91.92420$18,384.84