

293611-1 | |
|---|---|
DigiKey Part Number | 2266-293611-1-ND |
Manufacturer | |
Manufacturer Product Number | 293611-1 |
Description | CONN SSL T-SPLITTER 3POS |
Customer Reference | |
Detailed Description | SSL Connector 3 Position T-Splitter Cable/Wire to Cable/Wire |
Datasheet | Datasheet |
EDA/CAD Models | 293611-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Cable/Wire to Cable/Wire | |
Connector Type | T-Splitter | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | - | |
Pitch | - | |
Fastening Type | - | |
Features | Keyed | |
Housing Color | Natural | |
Wire Gauge | - | |
Contact Material | - | |
Contact Finish | - | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 400V | |
Current Rating (Amps) | 16A, 20A | |
Ingress Protection | IP20 | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $96.93550 | $1,938.71 |
| 40 | $95.29100 | $3,811.64 |
| 60 | $93.56850 | $5,614.11 |
| 200 | $91.92420 | $18,384.84 |

