Nector M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Nector M
NECTOR M Connector Overview

293598-1

DigiKey Part Number
A117545-ND
Manufacturer
Manufacturer Product Number
293598-1
Description
CONN SSL RCPT HSG 3POS CRIMP
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
SSL Connector 3 Position Receptacle Housing for Pin Contact Cable/Wire to Cable/Wire Crimp
Datasheet
 Datasheet
EDA/CAD Models
293598-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Style
Cable/Wire to Cable/Wire
Connector Type
Receptacle Housing for Pin Contact
Number of Positions
3
Mounting Type
Panel Mount
Termination
Crimp
Pitch
-
Fastening Type
-
Features
Keyed
Housing Color
Natural
Wire Gauge
-
Contact Material
-
Contact Finish
-
Housing Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-40°C ~ 85°C
Voltage Rating
400V
Current Rating (Amps)
16A, 20A
Ingress Protection
IP40
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,200$3.99362$4,792.34