



172170-1 | |
---|---|
DigiKey Part Number | A25703-ND |
Manufacturer | |
Manufacturer Product Number | 172170-1 |
Description | CONN PLUG HSG 12POS 4.14MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Natural 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 172170-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.163" (4.14mm) | |
Number of Rows | 3 | |
Row Spacing | 0.163" (4.14mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -20°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.29000 | $10.29 |
10 | $8.77500 | $87.75 |
25 | $8.22200 | $205.55 |
50 | $7.82700 | $391.35 |
100 | $7.45330 | $745.33 |
250 | $6.98632 | $1,746.58 |
500 | $6.65260 | $3,326.30 |
1,000 | $6.33510 | $6,335.10 |
2,500 | $5.93853 | $14,846.33 |