
293358-1 | |
|---|---|
DigiKey Part Number | A107391-ND |
Manufacturer | |
Manufacturer Product Number | 293358-1 |
Description | CONN TUBE FOR 7.5MM CONNECTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Tube For 7.5mm Connector |
Datasheet | Datasheet |
EDA/CAD Models | 293358-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Tube | |
For Use With/Related Products | 7.5mm Connector | |
Specifications | 2 Positions, SPT 18 AWG Cable | |
Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24,000 | $1.47968 | $35,512.32 |










