




293350-1 | |
---|---|
DigiKey Part Number | A121801-ND |
Manufacturer | |
Manufacturer Product Number | 293350-1 |
Description | CONN RCPT HSG 2POS 3.96MM |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.156" (3.96mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $2.16800 | $21.68 |
25 | $2.02960 | $50.74 |
50 | $1.93280 | $96.64 |
100 | $1.84010 | $184.01 |
250 | $1.72464 | $431.16 |
500 | $1.64204 | $821.02 |
1,000 | $1.56362 | $1,563.62 |
3,000 | $1.44692 | $4,340.76 |