
293300-9 | |
|---|---|
DigiKey Part Number | 2266-293300-9-ND |
Manufacturer | |
Manufacturer Product Number | 293300-9 |
Description | CONN BUS BAR FOR 7.5MM CONNECTOR |
Customer Reference | |
Detailed Description | Connector Bus Bar For 7.5mm Connector |
Datasheet | Datasheet |
EDA/CAD Models | 293300-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Bus Bar | |
For Use With/Related Products | 7.5mm Connector | |
Specifications | 2 Positions, Flange, Keying LV-1 | |
Material | Polyamide (PA), Nylon | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | $13.31094 | $851.90 |
| 320 | $13.07609 | $4,184.35 |
| 512 | $12.84119 | $6,574.69 |

