
293300-5 | |
|---|---|
DigiKey Part Number | 293300-5-ND |
Manufacturer | |
Manufacturer Product Number | 293300-5 |
Description | NECTOR S BUS BAR ASSY HV-4 TAB W |
Customer Reference | |
Detailed Description | Connector Bus Bar For 7.5mm Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Bus Bar | |
For Use With/Related Products | 7.5mm Connector | |
Specifications | 2 Positions, Flange, Keying HV-4 | |
Material | Polyamide (PA), Nylon | |
Color | White | |
Base Product Number |

