
293300-2 | |
|---|---|
DigiKey Part Number | 2266-293300-2-ND |
Manufacturer | |
Manufacturer Product Number | 293300-2 |
Description | CONN BUS BAR FOR 7.5MM CONNECTOR |
Customer Reference | |
Detailed Description | Connector Bus Bar For 7.5mm Connector |
Datasheet | Datasheet |
EDA/CAD Models | 293300-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Bus Bar | |
For Use With/Related Products | 7.5mm Connector | |
Specifications | 2 Positions, Flange, Keying HV-1 | |
Material | Polyamide (PA), Nylon | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | $14.25063 | $912.04 |
| 256 | $14.01570 | $3,588.02 |
| 512 | $13.70250 | $7,015.68 |

