
292448-1 | |
---|---|
DigiKey Part Number | A108282TR-ND - Tape & Reel (TR) A108282CT-ND - Cut Tape (CT) A108282DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 292448-1 |
Description | CONN SPRING BATTERY 3POS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Battery Contact Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 292448-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 3 | |
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.43000 | $12.43 |
10 | $10.57800 | $105.78 |
25 | $9.91480 | $247.87 |
50 | $9.44040 | $472.02 |
100 | $8.98930 | $898.93 |
250 | $8.42596 | $2,106.49 |
500 | $8.02340 | $4,011.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $7.42499 | $11,137.49 |
3,000 | $7.07077 | $21,212.31 |
4,500 | $6.87145 | $30,921.53 |
7,500 | $6.62847 | $49,713.53 |
10,500 | $6.47314 | $67,967.97 |