
292178-1 | |
---|---|
DigiKey Part Number | A113388-ND |
Manufacturer | |
Manufacturer Product Number | 292178-1 |
Description | CONN BLNDMATE MIN-DRAWER 22P PNL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 Connector Blindmate, Fixed, Non-Gendered Panel Mount Black Mini-Drawer |
Datasheet | Datasheet |
EDA/CAD Models | 292178-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Blindmate, Fixed, Non-Gendered | |
Connector Style | Mini-Drawer | |
Number of Positions | 22 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Panel Mount | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | - | |
Operating Temperature | -20°C ~ 105°C | |
Voltage Rating | 125V | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $167.42000 | $167.42 |
10 | $142.31300 | $1,423.13 |
40 | $129.04825 | $5,161.93 |
80 | $122.89100 | $9,831.28 |
120 | $119.42692 | $14,331.23 |
280 | $112.50300 | $31,500.84 |
520 | $107.70133 | $56,004.69 |