New Product
2842508-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2842508-8

DigiKey Part Number
17-2842508-8-ND
Manufacturer
Manufacturer Product Number
2842508-8
Description
TERM BLOCK HDR 8POS 3.81MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2842508-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
8
Positions Per Level
8
Number of Levels
1
Pitch
0.150" (3.81mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
8 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
0.138" (3.50mm)
Insulation Height
0.362" (9.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,199
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$24.14000$24.14
10$17.24300$172.43
25$15.04920$376.23
50$13.66320$683.16
100$12.50450$1,250.45
300$11.08677$3,326.03
600$10.41675$6,250.05
1,200$9.88742$11,864.90
5,100$9.12640$46,544.64
Manufacturers Standard Package