New Product
1-2842476-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2842476-0

DigiKey Part Number
17-1-2842476-0-ND
Manufacturer
Manufacturer Product Number
1-2842476-0
Description
TERM BLOCK HDR 10POS 3.50MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1-2842476-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
10
Positions Per Level
10
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
8 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
0.138" (3.50mm)
Insulation Height
0.362" (9.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,185
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$16.83000$16.83
10$12.11100$121.11
25$10.55280$263.82
50$9.55260$477.63
100$8.70860$870.86
320$7.61469$2,436.70
640$7.12792$4,561.87
1,280$6.74188$8,629.61
5,120$6.20243$31,756.44
Manufacturers Standard Package