New Product
2-2842474-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-2842474-0

DigiKey Part Number
17-2-2842474-0-ND
Manufacturer
Manufacturer Product Number
2-2842474-0
Description
TERM BLOCK PLUG 20POS 3.50MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
2-2842474-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
20
Positions Per Level
20
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Leg Spring, Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
8 A
Voltage - UL
150 V
Wire Gauge or Range - AWG
16-24 AWG
Wire Gauge or Range - mm²
0.25-1.5mm²
Color
Green
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
Push Button Actuated
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
9-10mm
Contact Material
Copper Alloy
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
-
Insulation Height
0.307" (7.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 802
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$84.16000$84.16
10$65.71300$657.13
25$62.05560$1,551.39
70$59.30343$4,151.24
140$58.01014$8,121.42
280$57.03829$15,970.72
560$56.30855$31,532.79
1,050$55.89400$58,688.70
Manufacturers Standard Package