
2842480-5 | |
|---|---|
DigiKey Part Number | 17-2842480-5-ND |
Manufacturer | |
Manufacturer Product Number | 2842480-5 |
Description | TERM BLOCK PLUG 5POS 3.50MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 2842480-5 Models |
Category | Voltage - UL 150 V |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge or Range - AWG 16-24 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.25-1.5mm² |
Part Status Active | Color Green |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 115°C |
Number of Positions 5 | Contact Mating Finish Tin |
Positions Per Level 5 | Features Mating Flange, Push Button Actuated |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.138" (3.50mm) | Wire Strip Length 9-10mm |
Plug Wire Entry 180° | Contact Material Copper Alloy |
Termination Style Screwless - Leg Spring, Push-In Spring | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.307" (7.80mm) |
Current - UL 8 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.66000 | $43.66 |
| 10 | $30.98700 | $309.87 |
| 25 | $27.16720 | $679.18 |
| 50 | $24.80260 | $1,240.13 |
| 210 | $21.17781 | $4,447.34 |
| 420 | $19.93988 | $8,374.75 |
| 630 | $19.34037 | $12,184.43 |
| 1,050 | $18.69694 | $19,631.79 |




