
2834331-2 | |
---|---|
DigiKey Part Number | 17-2834331-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2834331-2 |
Description | 6.5PITCH ITB CONN_2P_WO CAP_NATU |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.256" (6.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2834331-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.256" (6.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 6 A | |
Voltage | 320 V | |
Wire Gauge | 18-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Cover | |
Color | White | |
Operating Temperature | -55°C ~ 105°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | Copper Alloy - Nickel Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.52796 | $14,111.84 |