


2834006-3 | |
---|---|
DigiKey Part Number | A123686TR-ND - Tape & Reel (TR) A123686CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2834006-3 |
Description | RELEASE POKE-IN CONNECTOR 3 POLE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.157" (4.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2834006-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle, Poke-In Wire | |
Number of Positions | 3 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.157" (4.00mm) | |
Fastening Type | - | |
Features | - | |
Housing Color | Natural | |
Wire Gauge | 18 AWG, 20 AWG, 22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Resin | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 400V | |
Current Rating (Amps) | 5A, 6A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.82000 | $7.82 |
10 | $6.61900 | $66.19 |
100 | $5.62660 | $562.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $4.95800 | $2,974.80 |
1,200 | $4.72133 | $5,665.60 |
1,800 | $4.58815 | $8,258.67 |
3,000 | $4.42572 | $13,277.16 |
4,200 | $4.32194 | $18,152.15 |
6,000 | $4.21459 | $25,287.54 |
15,000 | $3.95099 | $59,264.85 |