
1SNA167908R0600 | |
---|---|
DigiKey Part Number | 17-1SNA167908R0600-ND |
Manufacturer | |
Manufacturer Product Number | 1SNA167908R0600 |
Description | PC51-10 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Flat Pins - Angled |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 10 | |
Pitch | 0.197" (5.00mm) | |
Style | Flat Pins - Angled | |
For Use With/Related Products | Terminal Blocks | |
Contact Material | - | |
Contact Finish | - | |
Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $42.21300 | $422.13 |