



282852-3 | |
|---|---|
DigiKey Part Number | A135930-ND |
Manufacturer | |
Manufacturer Product Number | 282852-3 |
Description | TERM BLK 3POS TOP ENTRY 10MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 282852-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.394" (10.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 17.5 A | |
Voltage | 600 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Brass - Nickel Plated | |
Torque - Screw | 0.79 Nm (7.0 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.53000 | $22.53 |
| 10 | $16.11400 | $161.14 |
| 25 | $14.06200 | $351.55 |
| 50 | $12.75640 | $637.82 |
| 150 | $11.11547 | $1,667.32 |
| 300 | $10.32183 | $3,096.55 |
| 600 | $9.68670 | $5,812.02 |
| 1,050 | $9.27197 | $9,735.57 |
| 5,100 | $8.46115 | $43,151.86 |

