282851-5 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 149
Unit Price: $30.13000
Datasheet

Parametric Equivalent


Molex
In Stock: 677
Unit Price: $24.30000
Datasheet
282851-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
282851-5
282851-5
282851-5

282851-5

DigiKey Part Number
A98101-ND
Manufacturer
Manufacturer Product Number
282851-5
Description
TERM BLK 5POS TOP ENT 5.08MM PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
282851-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
5
Pitch
0.200" (5.08mm)
Mating Orientation
Vertical with Board
Current
17.5 A
Voltage
300 V
Wire Gauge
12-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Brass - Nickel Plated
Screw Material - Plating
Brass - Nickel Plated
Torque - Screw
0.79 Nm (7.0 Lb-In)
Screw Thread
M3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$29.40000$29.40
10$20.92200$209.22
25$18.28760$457.19
50$16.63220$831.61
150$14.57067$2,185.60
300$13.58180$4,074.54
600$12.79370$7,676.22
1,050$12.28069$12,894.72
5,100$11.28182$57,537.28
Manufacturers Standard Package