
282533-2 | |
|---|---|
DigiKey Part Number | 17-282533-2-ND |
Manufacturer | |
Manufacturer Product Number | 282533-2 |
Description | 1 POS S.P.T.CONN. HSG BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 282533-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -30°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $4.03700 | $40.37 |
| 25 | $3.78520 | $94.63 |
| 50 | $3.60260 | $180.13 |
| 100 | $3.43000 | $343.00 |
| 250 | $3.21492 | $803.73 |
| 500 | $3.06136 | $1,530.68 |
| 1,000 | $2.91518 | $2,915.18 |
| 2,500 | $2.73260 | $6,831.50 |



