


282195-2 | |
---|---|
DigiKey Part Number | 282195-2-ND |
Manufacturer | |
Manufacturer Product Number | 282195-2 |
Description | CONN RCPT HSG 25POS 5.00MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 25 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 282195-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Splash-Proof | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -30°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $59.60000 | $59.60 |
10 | $50.66000 | $506.60 |
25 | $47.48200 | $1,187.05 |
50 | $45.21340 | $2,260.67 |
125 | $42.38296 | $5,297.87 |
250 | $40.36052 | $10,090.13 |
500 | $38.43538 | $19,217.69 |
1,000 | $36.60260 | $36,602.60 |